Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG1903RD-RSPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4214990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.970 (CNY270.0361) |
| 5+ | CNY215.570 (CNY243.5941) |
| 10+ | CNY192.160 (CNY217.1408) |
| 50+ | CNY185.480 (CNY209.5924) |
| 100+ | CNY178.800 (CNY202.044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.97 (CNY270.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG1903RD-RSPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4214990
Technical Datasheet
Antenna TypeCellular / GSM / GPRS / EDGE / CSD
Frequency Min1.85GHz
Frequency Max1.99GHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / GSM / GPRS / EDGE / CSD
Frequency Max
1.99GHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.85GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
