Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.290 (CNY338.1977) |
| 5+ | CNY293.310 (CNY331.4403) |
| 10+ | CNY287.320 (CNY324.6716) |
| 25+ | CNY281.340 (CNY317.9142) |
| 50+ | CNY275.350 (CNY311.1455) |
| 100+ | CNY269.370 (CNY304.3881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.29 (CNY338.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD21ZRAD-MM-BLK-05MCopy
Order Code4125972
Technical Datasheet
Connector Type A90° HDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric500mm
Jacket ColourBlack
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Metric
500mm
Connector Type B
HDMI Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
