Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODST-LC-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214541
Product RangeFODST-LC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.680 (CNY282.1384) |
| 5+ | CNY230.940 (CNY260.9622) |
| 10+ | CNY212.200 (CNY239.786) |
| 25+ | CNY198.940 (CNY224.8022) |
| 50+ | CNY189.420 (CNY214.0446) |
| 100+ | CNY180.410 (CNY203.8633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.68 (CNY282.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODST-LC-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214541
Product RangeFODST-LC Series
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter62.5µm / 125µm
Product RangeFODST-LC Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
FODST-LC Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
