Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODSC-LC-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.180 (CNY408.1334) |
| 5+ | CNY355.160 (CNY401.3308) |
| 10+ | CNY353.940 (CNY399.9522) |
| 25+ | CNY350.590 (CNY396.1667) |
| 50+ | CNY347.170 (CNY392.3021) |
| 100+ | CNY338.420 (CNY382.4146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.18 (CNY408.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODSC-LC-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214525
Technical Datasheet
Fibre Optic Connector ASC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeOM1 Multimode
Lead Length - Metric2m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
OM1 Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FODSC-LC-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
