Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODLCCL-OM3-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214501
Product RangeFODLCCL-OM3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.580 (CNY267.3354) |
| 5+ | CNY231.850 (CNY261.9905) |
| 10+ | CNY227.120 (CNY256.6456) |
| 25+ | CNY222.390 (CNY251.3007) |
| 50+ | CNY217.660 (CNY245.9558) |
| 100+ | CNY212.930 (CNY240.6109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.58 (CNY267.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODLCCL-OM3-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214501
Product RangeFODLCCL-OM3 Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeFODLCCL-OM3 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
FODLCCL-OM3 Series
Fibre Optic Connector B
LC Duplex
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FODLCCL-OM3-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
