Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOCB011024N15MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127363
Product RangeFOCB011024N Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.040 (CNY405.7152) |
| 5+ | CNY351.860 (CNY397.6018) |
| 10+ | CNY344.680 (CNY389.4884) |
| 25+ | CNY337.500 (CNY381.375) |
| 50+ | CNY330.320 (CNY373.2616) |
| 100+ | CNY323.140 (CNY365.1482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.04 (CNY405.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCB011024N15MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127363
Product RangeFOCB011024N Series
Technical Datasheet
Fibre Optic Connector BLC Duplex
Lead Length - Metric15m
Fibre Diameter4.8mm
Product RangeFOCB011024N Series
Technical Specifications
Fibre Optic Connector B
LC Duplex
Fibre Diameter
4.8mm
Lead Length - Metric
15m
Product Range
FOCB011024N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326592
