Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC04D3015N10MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214472
Product RangeFOC04D3015N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.550 (CNY461.6615) |
| 5+ | CNY378.900 (CNY428.157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.55 (CNY461.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC04D3015N10MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214472
Product RangeFOC04D3015N Series
Technical Datasheet
Fibre Optic Connector AMini-IP SC Simplex
Fibre Optic Connector BSC Simplex
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric10m
Fibre Diameter-
Product RangeFOC04D3015N Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
Mini-IP SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
10m
Product Range
FOC04D3015N Series
Fibre Optic Connector B
SC Simplex
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
