Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC03D3015N15MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214471
Product RangeFOC03D3015N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.680 (CNY631.3084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.68 (CNY631.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC03D3015N15MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214471
Product RangeFOC03D3015N Series
Technical Datasheet
Fibre Optic Connector AH-Optic SC Simplex
Fibre Optic Connector BSC Simplex
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOC03D3015N Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
H-Optic SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
15m
Product Range
FOC03D3015N Series
Fibre Optic Connector B
SC Simplex
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
