Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC02B3047115MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214465
Product RangeFOC02B30471 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY739.720 (CNY835.8836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY739.72 (CNY835.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC02B3047115MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214465
Product RangeFOC02B30471 Series
Technical Datasheet
Fibre Optic Connector AAARC Receptacle
Fibre Optic Connector B4x LC
No. of Fibres4Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOC02B30471 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
AARC Receptacle
No. of Fibres
4Fibres
Lead Length - Metric
15m
Product Range
FOC02B30471 Series
Fibre Optic Connector B
4x LC
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
