Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC01A1024N05MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127372
Product RangeFOC01A1024N Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.080 (CNY263.3804) |
| 5+ | CNY228.420 (CNY258.1146) |
| 10+ | CNY223.760 (CNY252.8488) |
| 25+ | CNY219.100 (CNY247.583) |
| 50+ | CNY214.440 (CNY242.3172) |
| 100+ | CNY209.780 (CNY237.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.08 (CNY263.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC01A1024N05MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127372
Product RangeFOC01A1024N Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter4.8mm
Product RangeFOC01A1024N Series
Technical Specifications
Fibre Optic Connector A
LC Duplex
Lead Length - Metric
5m
Product Range
FOC01A1024N Series
Fibre Type
Singlemode
Fibre Diameter
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122018
