Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-SLCULCUD2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4126540
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.870 (CNY211.1631) |
| 10+ | CNY183.140 (CNY206.9482) |
| 25+ | CNY179.400 (CNY202.722) |
| 100+ | CNY175.660 (CNY198.4958) |
| 250+ | CNY171.930 (CNY194.2809) |
| 500+ | CNY168.190 (CNY190.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.87 (CNY211.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-SLCULCUD2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4126540
Technical Datasheet
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Lead Length - Metric2m
Fibre Diameter9µm / 125µm
Technical Specifications
Fibre Optic Connector B
LC Duplex
Lead Length - Metric
2m
No. of Fibres
2Fibres
Fibre Diameter
9µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958
