Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-FOK8091PCopy
Manufacturer Standard Lead Time14 weeks
Order Code4127343
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.590 (CNY381.4767) |
| 5+ | CNY330.840 (CNY373.8492) |
| 10+ | CNY324.090 (CNY366.2217) |
| 25+ | CNY317.340 (CNY358.5942) |
| 50+ | CNY310.590 (CNY350.9667) |
| 100+ | CNY303.840 (CNY343.3392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.59 (CNY381.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fibre Optic Connector A
FC
No. of Fibres
8Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
Free / Stripped End
Fibre Type
-
Fibre Diameter
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
