Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-FOK12091PCopy
Manufacturer Standard Lead Time14 weeks
Order Code4127340
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.860 (CNY434.8918) |
| 5+ | CNY377.170 (CNY426.2021) |
| 10+ | CNY369.470 (CNY417.5011) |
| 25+ | CNY361.770 (CNY408.8001) |
| 50+ | CNY354.080 (CNY400.1104) |
| 100+ | CNY346.380 (CNY391.4094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.86 (CNY434.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fibre Optic Connector A
FC
No. of Fibres
12Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
Free / Stripped End
Fibre Type
-
Fibre Diameter
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
