Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.840 (CNY165.9292) |
| 10+ | CNY128.490 (CNY145.1937) |
| 25+ | CNY106.460 (CNY120.2998) |
| 100+ | CNY95.450 (CNY107.8585) |
| 250+ | CNY88.110 (CNY99.5643) |
| 500+ | CNY82.230 (CNY92.9199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.84 (CNY165.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECFRJTLC5ES-POECopy
Order Code2947252
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingPanel Mount
Connector OrientationVertical
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Orientation
Vertical
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
