Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF5048SK-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058455
Your Part Number
1,413 In Stock
Need more?
439 Delivery in 5-6 Business Days(UK stock)
974 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.230 (CNY169.7599) |
| 10+ | CNY137.870 (CNY155.7931) |
| 25+ | CNY135.100 (CNY152.663) |
| 100+ | CNY132.320 (CNY149.5216) |
| 250+ | CNY124.020 (CNY140.1426) |
| 500+ | CNY118.430 (CNY133.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.23 (CNY169.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF5048SK-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058455
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for ECF5048SK-BK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
