Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-UAAS-HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4204364
Your Part Number
253 In Stock
Need more?
106 Delivery in 3-4 Business Days(SG stock)
80 Delivery in 5-6 Business Days(UK stock)
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.690 (CNY231.2997) |
| 5+ | CNY202.920 (CNY229.2996) |
| 10+ | CNY201.140 (CNY227.2882) |
| 25+ | CNY188.540 (CNY213.0502) |
| 50+ | CNY179.560 (CNY202.9028) |
| 100+ | CNY169.430 (CNY191.4559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.69 (CNY231.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-UAAS-HRCopy
Manufacturer Standard Lead Time15 weeks
Order Code4204364
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB Standard-
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
ECF504-UAAS-HR is a ECF style high retention USB adapter which provides an easy to use mountable USB solution featuring a high retention connector that provides 50% (minimum) greater connector retention than standard USB connectors. This feature is ideal for applications where mated cables can become detached by jostling, vibration, etc. Typical applications include data acquisition, test and measurement, PC peripheral interconnects.
- 30µ" gold plated contacts provide reliable connections with repeated mating cycles
- Allows USB cables to be passed through panels or enclosures
- High retention connector provides mating force of 40N max and an unmating force of 15N - 50% (min)
- Screw mount for secure connections every time
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-UAAS-HR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
