Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-BAS.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1702263
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,007 In Stock
Need more?
2,007 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.700 (CNY128.481) |
| 10+ | CNY102.230 (CNY115.5199) |
| 25+ | CNY96.140 (CNY108.6382) |
| 100+ | CNY90.090 (CNY101.8017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.70 (CNY128.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-BAS.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1702263
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
Contact Material-
Contact Plating-
SVHCTo Be Advised
Alternatives for ECF504-BAS.
3 Products Found
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649
