Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-5MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4058332
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.460 (CNY200.5298) |
| 10+ | CNY172.140 (CNY194.5182) |
| 25+ | CNY170.000 (CNY192.100) |
| 100+ | CNY167.850 (CNY189.6705) |
| 250+ | CNY157.360 (CNY177.8168) |
| 500+ | CNY149.860 (CNY169.3418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.46 (CNY200.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237686
