Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPMDP-MM-F-05MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4206431
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.910 (CNY347.9383) |
| 5+ | CNY301.760 (CNY340.9888) |
| 10+ | CNY295.600 (CNY334.028) |
| 25+ | CNY289.440 (CNY327.0672) |
| 50+ | CNY283.280 (CNY320.1064) |
| 100+ | CNY277.120 (CNY313.1456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.91 (CNY347.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPMDP-MM-F-05MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4206431
Technical Datasheet
Connector Type BDisplayPort Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Technical Specifications
Connector Type B
DisplayPort Plug
Cable Length - Metric
500mm
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for DPMDP-MM-F-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
