Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPCAMM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211466
Product RangeDPCAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY802.050 (CNY906.3165) |
| 5+ | CNY750.580 (CNY848.1554) |
| 10+ | CNY699.110 (CNY789.9943) |
| 25+ | CNY655.380 (CNY740.5794) |
| 50+ | CNY624.140 (CNY705.2782) |
| 100+ | CNY594.400 (CNY671.672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY802.05 (CNY906.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAMM-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211466
Product RangeDPCAMM Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeDPCAMM Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
DPCAMM Series
Technical Docs (1)
Alternatives for DPCAMM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729
