Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPA00007-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4927738
Product RangeDPA00007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.100 (CNY660.033) |
| 5+ | CNY563.240 (CNY636.4612) |
| 10+ | CNY542.600 (CNY613.138) |
| 25+ | CNY524.540 (CNY592.7302) |
| 50+ | CNY509.260 (CNY575.4638) |
| 100+ | CNY494.000 (CNY558.220) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.10 (CNY660.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00007-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4927738
Product RangeDPA00007 Series
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeDPA00007 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
DPA00007 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
