Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDK238MM-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211307
Product RangeDK238MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.220 (CNY847.7486) |
| 5+ | CNY693.960 (CNY784.1748) |
| 10+ | CNY637.690 (CNY720.5897) |
| 25+ | CNY597.800 (CNY675.514) |
| 50+ | CNY572.730 (CNY647.1849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.22 (CNY847.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211307
Product RangeDK238MM Series
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Jacket ColourGrey
Product RangeDK238MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 8 Way
Product Range
DK238MM Series
Technical Docs (2)
Alternatives for DK238MM-20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35607
