Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGBH15MT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4058421
Product RangeField Termination Series
Your Part Number
12 In Stock
38 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.130 (CNY231.7969) |
| 10+ | CNY174.340 (CNY197.0042) |
| 25+ | CNY163.420 (CNY184.6646) |
| 100+ | CNY148.200 (CNY167.466) |
| 250+ | CNY138.950 (CNY157.0135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.13 (CNY231.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH15MT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4058421
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Alternatives for DGBH15MT1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02845
