Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGBH15FTCopy
Manufacturer Standard Lead Time19 weeks
Order Code4058420
Product RangeField Termination Series
Your Part Number
26 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.990 (CNY236.1587) |
| 10+ | CNY177.700 (CNY200.801) |
| 25+ | CNY166.350 (CNY187.9755) |
| 100+ | CNY151.050 (CNY170.6865) |
| 250+ | CNY141.610 (CNY160.0193) |
| 500+ | CNY134.840 (CNY152.3692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.99 (CNY236.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH15FTCopy
Manufacturer Standard Lead Time19 weeks
Order Code4058420
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Alternatives for DGBH15FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
