Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB9MT1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4058419
Product RangeField Termination Series
Your Part Number
181 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.910 (CNY149.0583) |
| 10+ | CNY130.470 (CNY147.4311) |
| 25+ | CNY122.280 (CNY138.1764) |
| 100+ | CNY110.860 (CNY125.2718) |
| 250+ | CNY103.930 (CNY117.4409) |
| 500+ | CNY98.980 (CNY111.8474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.91 (CNY149.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB9MT1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4058419
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
D Sub Shell SizeDE
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
