Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB25MT1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058418
Product RangeField Termination Series
Your Part Number
49 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
9 Delivery in 5-6 Business Days(UK stock)
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.810 (CNY322.9653) |
| 5+ | CNY273.390 (CNY308.9307) |
| 10+ | CNY260.960 (CNY294.8848) |
| 25+ | CNY244.620 (CNY276.4206) |
| 50+ | CNY232.950 (CNY263.2335) |
| 100+ | CNY221.850 (CNY250.6905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.81 (CNY322.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25MT1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058418
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
D Sub Shell SizeDB
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
D Sub Shell Size
DB
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Alternatives for DGB25MT1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
