Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB25FTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4058417
Product RangeField Termination Series
Your Part Number
38 In Stock
38 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.090 (CNY287.1217) |
| 5+ | CNY240.230 (CNY271.4599) |
| 10+ | CNY226.370 (CNY255.7981) |
| 25+ | CNY212.210 (CNY239.7973) |
| 50+ | CNY202.090 (CNY228.3617) |
| 100+ | CNY192.450 (CNY217.4685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.09 (CNY287.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25FTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4058417
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Technical Docs (3)
Alternatives for DGB25FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
