Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB15MT1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927890
Product RangeField Termination Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.560 (CNY294.4328) |
| 5+ | CNY244.760 (CNY276.5788) |
| 10+ | CNY227.020 (CNY256.5326) |
| 25+ | CNY215.070 (CNY243.0291) |
| 50+ | CNY206.250 (CNY233.0625) |
| 100+ | CNY198.250 (CNY224.0225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.56 (CNY294.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB15MT1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927890
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
