Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDG9015MF2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4204346
Your Part Number
349 In Stock
74 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.000 (CNY245.210) |
| 5+ | CNY208.770 (CNY235.9101) |
| 10+ | CNY200.540 (CNY226.6102) |
| 25+ | CNY188.030 (CNY212.4739) |
| 50+ | CNY179.050 (CNY202.3265) |
| 100+ | CNY170.460 (CNY192.6198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.00 (CNY245.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDG9015MF2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4204346
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
DG9015MF2 is a low profile, right angle DB15 male/female, cable exit 2 adapter. Connecting cables in tight spaces can be a problem in many applications. This low profile right angle D-Sub adapter solves this problem by allowing cables to be connected at a 90-degree angle. Adapter is male to female, fully shielded and over-moulded with grey PVC. Mating hardware is reversible allowing for use in virtually any application. Typical applications include D-Sub confined space, OEM applications and enclosure applications.
- 100% shielding throughout for protection against EMI/RFI
- Connector options are DB9, DB15, DB25, DB37 or HD15 male to female with three exit orientations
- Gold contact plating provides reliable connections with repeated mating cycles
- Low profile for optimum clearance allowance
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
