Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211287
Product RangeCTLF3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,315.850 (CNY2,616.9105) |
| 5+ | CNY2,269.540 (CNY2,564.5802) |
| 10+ | CNY2,223.220 (CNY2,512.2386) |
| 25+ | CNY2,176.900 (CNY2,459.897) |
| 50+ | CNY2,130.590 (CNY2,407.5667) |
| 100+ | CNY2,084.270 (CNY2,355.2251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,315.85 (CNY2,616.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211287
Product RangeCTLF3VGAMM Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Jacket ColourBlack
Product RangeCTLF3VGAMM Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, 15 Way
Product Range
CTLF3VGAMM Series
Technical Docs (2)
Alternatives for CTLF3VGAMM-50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.088338
