Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLEVCMM-50Copy
Order Code4211278
Product RangeCTLEVCMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,299.510 (CNY5,988.4463) |
| 5+ | CNY5,193.520 (CNY5,868.6776) |
| 10+ | CNY5,087.530 (CNY5,748.9089) |
| 25+ | CNY4,981.540 (CNY5,629.1402) |
| 50+ | CNY4,875.550 (CNY5,509.3715) |
| 100+ | CNY4,769.560 (CNY5,389.6028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,299.51 (CNY5,988.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLEVCMM-50Copy
Order Code4211278
Product RangeCTLEVCMM Series
Technical Datasheet
Connector Type AEVC Plug
Connector Type BEVC Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourGrey
Product RangeCTLEVCMM Series
Technical Specifications
Connector Type A
EVC Plug
Cable Length - Imperial
50ft
Jacket Colour
Grey
Connector Type B
EVC Plug
Cable Length - Metric
15.24m
Product Range
CTLEVCMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756
