Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIMM-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927732
Product RangeCTLDVIMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.850 (CNY446.1805) |
| 5+ | CNY380.750 (CNY430.2475) |
| 10+ | CNY366.790 (CNY414.4727) |
| 25+ | CNY354.580 (CNY400.6754) |
| 50+ | CNY344.260 (CNY389.0138) |
| 100+ | CNY333.940 (CNY377.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.85 (CNY446.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIMM-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927732
Product RangeCTLDVIMM Series
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCTLDVIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Plug
Cable Length - Metric
1.5m
Product Range
CTLDVIMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
