Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4927731
Product RangeCTLDVI-DLSP-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY611.940 (CNY691.4922) |
| 5+ | CNY590.080 (CNY666.7904) |
| 10+ | CNY568.450 (CNY642.3485) |
| 25+ | CNY549.530 (CNY620.9689) |
| 50+ | CNY533.530 (CNY602.8889) |
| 100+ | CNY517.540 (CNY584.8202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY611.94 (CNY691.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4927731
Product RangeCTLDVI-DLSP-MM Series
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourBlack
Product RangeCTLDVI-DLSP-MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
900mm
Product Range
CTLDVI-DLSP-MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
