Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-75TCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211277
Product RangeCTLB3VGAMM-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,988.270 (CNY4,506.7451) |
| 5+ | CNY3,908.510 (CNY4,416.6163) |
| 10+ | CNY3,828.740 (CNY4,326.4762) |
| 25+ | CNY3,748.980 (CNY4,236.3474) |
| 50+ | CNY3,669.210 (CNY4,146.2073) |
| 100+ | CNY3,639.160 (CNY4,112.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,988.27 (CNY4,506.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-75TCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211277
Product RangeCTLB3VGAMM-T Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Jacket ColourBlack
Product RangeCTLB3VGAMM-T Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, 15 Way
Product Range
CTLB3VGAMM-T Series
Technical Docs (2)
Alternatives for CTLB3VGAMM-75T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13466
