Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL5CAT-12BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211405
Product RangeCTL5CAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,388.250 (CNY1,568.7225) |
| 5+ | CNY1,360.490 (CNY1,537.3537) |
| 10+ | CNY1,332.720 (CNY1,505.9736) |
| 25+ | CNY1,304.960 (CNY1,474.6048) |
| 50+ | CNY1,277.190 (CNY1,443.2247) |
| 100+ | CNY1,249.430 (CNY1,411.8559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,388.25 (CNY1,568.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5CAT-12BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211405
Product RangeCTL5CAT Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BBNC Plug, x 5
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Jacket ColourBlack
Product RangeCTL5CAT Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
12ft
Jacket Colour
Black
Connector Type B
BNC Plug, x 5
Cable Length - Metric
3.7m
Product Range
CTL5CAT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57334
