Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL5CAD-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211402
Product RangeCTL5CAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.740 (CNY1,173.7762) |
| 5+ | CNY1,017.970 (CNY1,150.3061) |
| 10+ | CNY997.200 (CNY1,126.836) |
| 25+ | CNY976.420 (CNY1,103.3546) |
| 50+ | CNY955.650 (CNY1,079.8845) |
| 100+ | CNY934.870 (CNY1,056.4031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,038.74 (CNY1,173.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL5CAD-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211402
Product RangeCTL5CAD Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BBNC Plug, x 5
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product RangeCTL5CAD Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
Connector Type B
BNC Plug, x 5
Cable Length - Metric
1.83m
Product Range
CTL5CAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
