Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-5TZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211270
Product RangeCTL3VGAMM-TZ Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY970.000 (CNY1,096.100) |
| 5+ | CNY899.360 (CNY1,016.2768) |
| 10+ | CNY828.710 (CNY936.4423) |
| 25+ | CNY776.870 (CNY877.8631) |
| 50+ | CNY754.690 (CNY852.7997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY970.00 (CNY1,096.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-5TZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211270
Product RangeCTL3VGAMM-TZ Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Jacket ColourBlack
Product RangeCTL3VGAMM-TZ Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, 15 Way
Product Range
CTL3VGAMM-TZ Series
Technical Docs (1)
Alternatives for CTL3VGAMM-5TZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131088
