Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-10TZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927728
Product RangeCTL3VGAMM-TZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,743.990 (CNY1,970.7087) |
| 5+ | CNY1,677.870 (CNY1,895.9931) |
| 10+ | CNY1,604.600 (CNY1,813.198) |
| 25+ | CNY1,552.170 (CNY1,753.9521) |
| 50+ | CNY1,515.050 (CNY1,712.0065) |
| 100+ | CNY1,482.920 (CNY1,675.6996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,743.99 (CNY1,970.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-10TZCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927728
Product RangeCTL3VGAMM-TZ Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL3VGAMM-TZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HD-15 Plug
Cable Length - Metric
3.05m
Product Range
CTL3VGAMM-TZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
