Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10BRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211242
Product RangeCTL3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.880 (CNY937.7644) |
| 5+ | CNY813.290 (CNY919.0177) |
| 10+ | CNY796.690 (CNY900.2597) |
| 25+ | CNY780.090 (CNY881.5017) |
| 50+ | CNY763.490 (CNY862.7437) |
| 100+ | CNY746.900 (CNY843.997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY829.88 (CNY937.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10BRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211242
Product RangeCTL3VGAMF Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way, 45°
Jacket ColourBlack
Product RangeCTL3VGAMF Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way, 45°
Product Range
CTL3VGAMF Series
Technical Docs (2)
Alternatives for CTL3VGAMF-10BR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
