Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL1B-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211359
Product RangeCTL1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.980 (CNY293.7774) |
| 5+ | CNY254.790 (CNY287.9127) |
| 10+ | CNY249.590 (CNY282.0367) |
| 25+ | CNY244.390 (CNY276.1607) |
| 50+ | CNY239.190 (CNY270.2847) |
| 100+ | CNY233.990 (CNY264.4087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.98 (CNY293.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1B-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211359
Product RangeCTL1B Series
Technical Datasheet
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial2.5ft
Cable Length - Metric800mm
Jacket ColourBlack
Product RangeCTL1B Series
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
BNC Plug
Cable Length - Metric
800mm
Product Range
CTL1B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
