Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTC-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211993
Product RangeCTC Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,136.230 (CNY1,283.9399) |
| 5+ | CNY1,051.070 (CNY1,187.7091) |
| 10+ | CNY965.910 (CNY1,091.4783) |
| 25+ | CNY905.500 (CNY1,023.215) |
| 50+ | CNY862.340 (CNY974.4442) |
| 100+ | CNY845.100 (CNY954.963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,136.23 (CNY1,283.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211993
Product RangeCTC Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance78ohm
Jacket ColourBlue
Product RangeCTC Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
78ohm
Product Range
CTC Series
Cable Length - Imperial
3ft
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Blue
Technical Docs (2)
Alternatives for CTC-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007
