Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTC-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211991
Product RangeCTC Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,172.970 (CNY1,325.4561) |
| 5+ | CNY1,124.750 (CNY1,270.9675) |
| 10+ | CNY1,076.520 (CNY1,216.4676) |
| 25+ | CNY1,035.100 (CNY1,169.663) |
| 50+ | CNY1,000.530 (CNY1,130.5989) |
| 100+ | CNY980.520 (CNY1,107.9876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,172.97 (CNY1,325.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211991
Product RangeCTC Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance78ohm
Jacket ColourBlue
Product RangeCTC Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Blue
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
78ohm
Product Range
CTC Series
Technical Docs (2)
Alternatives for CTC-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838
