Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSPL9MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211232
Product RangeCSPL9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.460 (CNY123.6898) |
| 10+ | CNY107.280 (CNY121.2264) |
| 25+ | CNY105.090 (CNY118.7517) |
| 100+ | CNY102.900 (CNY116.277) |
| 250+ | CNY100.710 (CNY113.8023) |
| 500+ | CNY98.520 (CNY111.3276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.46 (CNY123.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL9MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211232
Product RangeCSPL9MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCSPL9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
762mm
Product Range
CSPL9MM Series
Technical Docs (1)
Alternatives for CSPL9MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123831
