Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.100 (CNY1,362.893) |
| 5+ | CNY1,181.980 (CNY1,335.6374) |
| 10+ | CNY1,157.860 (CNY1,308.3818) |
| 25+ | CNY1,133.740 (CNY1,281.1262) |
| 50+ | CNY1,109.620 (CNY1,253.8706) |
| 100+ | CNY1,085.490 (CNY1,226.6037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.10 (CNY1,362.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL25MM-15Copy
Order Code2916039
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial15ft
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
15ft
Connector Type B
D Sub 25 Position Plug
Technical Docs (1)
Alternatives for CSPL25MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.687658
