Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSNULL9MF-10A.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1905544
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
27 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.590 (CNY298.9867) |
| 5+ | CNY250.800 (CNY283.404) |
| 10+ | CNY237.010 (CNY267.8213) |
| 25+ | CNY222.170 (CNY251.0521) |
| 50+ | CNY211.570 (CNY239.0741) |
| 100+ | CNY201.450 (CNY227.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.59 (CNY298.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL9MF-10A.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1905544
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215003
