Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSNULL9FF-5.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1905279
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.740 (CNY313.8462) |
| 5+ | CNY257.380 (CNY290.8394) |
| 10+ | CNY237.010 (CNY267.8213) |
| 25+ | CNY222.170 (CNY251.0521) |
| 50+ | CNY211.570 (CNY239.0741) |
| 100+ | CNY201.450 (CNY227.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.74 (CNY313.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL9FF-5.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1905279
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
5ft
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.5m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for CSNULL9FF-5.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144243
