Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4058283
Product RangeCSMUZ15MF Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.850 (CNY1,034.9105) |
| 5+ | CNY847.200 (CNY957.336) |
| 10+ | CNY822.380 (CNY929.2894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.85 (CNY1,034.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4058283
Product RangeCSMUZ15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCSMUZ15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.5m
Product Range
CSMUZ15MF Series
Technical Docs (2)
Alternatives for CSMUZ15MF-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
