Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211186
Product RangeCSMUZ15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY946.400 (CNY1,069.432) |
| 5+ | CNY927.480 (CNY1,048.0524) |
| 10+ | CNY908.550 (CNY1,026.6615) |
| 25+ | CNY889.620 (CNY1,005.2706) |
| 50+ | CNY870.690 (CNY983.8797) |
| 100+ | CNY851.760 (CNY962.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY946.40 (CNY1,069.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211186
Product RangeCSMUZ15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCSMUZ15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
762mm
Product Range
CSMUZ15MF Series
Technical Docs (2)
Alternatives for CSMUZ15MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717
