Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211184
Product RangeCSMUZ15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.210 (CNY109.8473) |
| 10+ | CNY95.270 (CNY107.6551) |
| 25+ | CNY93.330 (CNY105.4629) |
| 100+ | CNY91.380 (CNY103.2594) |
| 250+ | CNY89.440 (CNY101.0672) |
| 500+ | CNY87.490 (CNY98.8637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.21 (CNY109.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ15MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211184
Product RangeCSMUZ15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourBlack
Product RangeCSMUZ15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
305mm
Product Range
CSMUZ15MF Series
Technical Docs (2)
Alternatives for CSMUZ15MF-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
