Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT25MM-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2915406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,084.630 (CNY1,225.6319) |
| 5+ | CNY1,062.940 (CNY1,201.1222) |
| 10+ | CNY1,041.250 (CNY1,176.6125) |
| 25+ | CNY1,019.560 (CNY1,152.1028) |
| 50+ | CNY997.860 (CNY1,127.5818) |
| 100+ | CNY976.170 (CNY1,103.0721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,084.63 (CNY1,225.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT25MM-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2915406
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Gray
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
1.52m
Technical Docs (1)
Alternatives for CSMT25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42457
